reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE PTH8 :: Tip for TCP, round, 0.8 mm, 430°C

Item-No.: SPITZE PTH8
€4,95
Category of goods: 0


SPITZE PTH8

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • PT H8
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Design
    • Chisel-shaped, straight
    • Temperatur max.
    • 430
  • Measures
    • Width
    • 0.8 x 0.4 mm
    • Length
    • 36.2 mm
    • Ø
    • 5.46 mm

Tip for Weller soldering iron TCP-S/soldering station WTCP

• 430°C
• Round
• 0.8 mm



Manufacturer : WELLER
Factory number : 4PTH8
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • PT H8
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Design
    • Chisel-shaped, straight
    • Temperatur max.
    • 430
  • Measures
    • Width
    • 0.8 x 0.4 mm
    • Length
    • 36.2 mm
    • Ø
    • 5.46 mm