reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE PTA7 :: Tip for TCP-S, flat 1.6 mm

Item-No.: SPITZE PTA7
€5,20
Category of goods: 0

SPITZE PTA7

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • PT A7
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Design
    • Chisel-shaped, straight
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 1.6 x 0.7 mm
    • Length
    • 36.6 mm
    • Ø
    • 5.46 mm

Tip for WELLER soldering iron TCP-S

• 370°C
• Flat
• 1.6 mm



Manufacturer : WELLER
Factory number : 4PTA7-1
Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • PT A7
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Design
    • Chisel-shaped, straight
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 1.6 x 0.7 mm
    • Length
    • 36.6 mm
    • Ø
    • 5.46 mm