reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTM :: WELLER soldering tip LT M, 3.2 mm, chisel-shaped, long

Item-No.: SPITZE LTM
€4,95
Category of goods: 0


SPITZE LTM

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • LT M
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 21.0 mm
    • Ø
    • 6.0 mm

LT M soldering tip, 3.2 mm
Chisel-shaped, long
Width A: 3.2 mm
Thickness B: 1.2 mm
Max. length L: 21.0 mm
Corresponding soldering family
FE
MPR
WP
WSP




Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054441599
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • LT M
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 21.0 mm
    • Ø
    • 6.0 mm