reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTK :: WELLER soldering tip LT K, 1.2 mm, chisel-shaped

Item-No.: SPITZE LTK
€5,20
Category of goods: 0

SPITZE LTK

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT K
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 21.0 mm

LT K soldering tip
Soldering tip, chisel-shaped long, loose
Width A: 1.2 mm
Thickness B: 0.4 mm
Length L: 21.0 mm

Corresponding soldering family
FE
MPR
WP
WSP



Manufacturer : WELLER
Factory number : T0054443899
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT K
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 21.0 mm