reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTH :: WELLER soldering tip LT H, 0.8 mm, chisel-shaped


SPITZE LTH

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT H
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 12.9 mm
    • Ø
    • 6.0 mm

LT H soldering tip
Soldering tip, chisel-shaped, loose
Width A: 0.8 mm
Thickness B: 0.4 mm
Length L: 13.5 mm

Corresponding soldering family
FE
MPR
WP
WSP

Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054443799
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT H
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 12.9 mm
    • Ø
    • 6.0 mm