reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTC :: WELLER soldering tip LT C, 3.2 mm, chisel-shaped

Item-No.: SPITZE LTC
€5,20
Category of goods: 0

SPITZE LTC

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT C
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 13.0 mm

LT C soldering tip
Soldering tip, chisel-shaped, loose
Width A: 3.2 mm
Thickness B: 0.8 mm
Length L: 13.5 mm

Corresponding soldering family

FE
MPR
WP
WSP

Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054440799
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT C
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 13.0 mm