reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTAS :: WELLER soldering tip LT AS, 1.6 mm, round shape

Item-No.: SPITZE LTAS
€5,20
Category of goods: 0


SPITZE LTAS

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • LT AS
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Round shape, straight
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 13.2 mm
    • Ø
    • 6.0 mm

LT AS soldering tip, 1.6 mm
Round shape, loose
Width A: 1.6 mm
Thickness B: ---
Max. length L: 13.5 mm
Corresponding soldering family
FE
MPR
WP
WSP




Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054440499
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • LT AS
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Round shape, straight
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 13.2 mm
    • Ø
    • 6.0 mm