reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LTA :: WELLER soldering tip LT A, 1.6 mm, chisel-shaped

Item-No.: SPITZE LTA
€4,90
Category of goods: 0

SPITZE LTA

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT A
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 13.15 mm
    • Ø
    • 6.0 mm

LT A soldering tip, 1.6 mm
Soldering tip, chisel-shaped, loose
Width A: 1.6 mm
Thickness B: 0.7 mm
Max. length L: 13.5 mm

Corresponding soldering family

FE
MPR
WP
WSP

Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054444099
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT A
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 13.15 mm
    • Ø
    • 6.0 mm