reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LT1 :: WELLER soldering tip LT 1, 0.25 mm, round shape

Item-No.: SPITZE LT1
€5,20
Category of goods: 0


SPITZE LT1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • LT 1
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Round shape, straight
  • Measures
    • Width
    • 0.25 mm
    • Length
    • 14.0 mm

LT 1 soldering tip
Soldering tip, round shape, loose
Width A: 0.25 mm
Length L: 14 mm

Corresponding soldering family

FE
MPR
WP
WSP

Replacement soldering tip for WSP 80 (WSD 81).



Manufacturer : WELLER
Factory number : T0054443599
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • LT 1
    • Substitute for
    • WP 80, WSP 80, MPR 80, FE 80
    • Design
    • Round shape, straight
  • Measures
    • Width
    • 0.25 mm
    • Length
    • 14.0 mm