reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE ETH :: Soldering tip, 0.8 mm, pencil-pointed for LR20/21, FE50


SPITZE ETH

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • ET H
    • Substitute for
    • LR 20, LR 21
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 34.5 mm
    • Ø
    • 5.4 mm
    • Øinternal
    • 2.8 mm

Replacement soldering tip for LR20/FE50 soldering iron/station.

• 0.8 mm

(Use in the more recent LR21 piston with 2-piece tip only in conjunction with WELLER SLEEVE possible)



Manufacturer : WELLER
Factory number : 4ETH-1
Package weight : 0.0044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • ET H
    • Substitute for
    • LR 20, LR 21
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 34.5 mm
    • Ø
    • 5.4 mm
    • Øinternal
    • 2.8 mm