reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE ETC :: Soldering tip 3.2 mm, chisel-shaped for LR20/21, FE50

Item-No.: SPITZE ETC
€5,20
Category of goods: 0


SPITZE ETC

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • ET C
    • Substitute for
    • LR 20, LR 21
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 3.2 mm

Replacement soldering tip for LR20/21, FE50 soldering iron/station.

• 3.2 mm

(Use in the more recent LR21 piston with 2-piece tip only in conjunction with WELLER SLEEVE possible)



Manufacturer : WELLER
Factory number : 4ETC-1
Package weight : 0.0049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • ET C
    • Substitute for
    • LR 20, LR 21
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 3.2 mm