reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE CT5A7 :: Tip for W 60C, 1.6 mm

Item-No.: SPITZE CT5A7
€5,99
Category of goods: 0


SPITZE CT5A7

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • CT5 A7
    • Substitute for
    • W 61
    • Design
    • Chisel-shaped, straight
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 62.3 mm
    • Ø
    • 6.0 mm

Replacement soldering tip for WELLER soldering iron W 61C

• 370°C
• 1.6 mm



Manufacturer : WELLER
Factory number : 4CT5A7-1
Package weight : 0.0115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • CT5 A7
    • Substitute for
    • W 61
    • Design
    • Chisel-shaped, straight
    • Temperatur max.
    • 370
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 62.3 mm
    • Ø
    • 6.0 mm