reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STANNOL 57958 :: Replacement chisel-style soldering tip for Stannol ST-80


STANNOL 57958

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement soldering tip
    • Model
    • 57958
    • Substitute for
    • ST-80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 46.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 3.2 mm
• Chisel


Manufacturer : STANNOL
Factory number : 57958
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement soldering tip
    • Model
    • 57958
    • Substitute for
    • ST-80
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 46.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 3.2 mm
Datasheet/manual