reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE N4-1 :: Replacement soldering tip, 1.0 mm, pencil-point for ZD-415B

Item-No.: SPITZE N4-1
€1,95
Category of goods: 0


SPITZE N4-1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • N 4-1
    • Substitute for
    • ZD-415, ZD-981, ZD-987
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 20.0 mm
    • Ø
    • 4.0 mm
    • Øinternal
    • 1.0 mm
Replacement soldering tip for piston ZD-415 / station ZD-981 / ZD-987 / etc.

• 1.0 mm
• Pencil tip
• Shaft, outer Ø 4 mm, inner Ø 1 mm / 2mm, length 20 mm

(With some stations, the spacer between the heat element and the tip must be removed)



Manufacturer : ZHONGDI
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • N 4-1
    • Substitute for
    • ZD-415, ZD-981, ZD-987
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 20.0 mm
    • Ø
    • 4.0 mm
    • Øinternal
    • 1.0 mm
Datasheet/manual