reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE FP 01 :: Replacement tip for PISTON FP 30

Item-No.: SPITZE FP 01
€0,92
Category of goods: 0


SPITZE FP 01

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • FP 01
    • Substitute for
    • FP 30
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 0.5 mm
    • Length
    • 76.0 mm
    • Ø
    • 4.85 mm

Replacement tip for standard soldering iron piston PISTON FP 30
30-Watt



Manufacturer : FIXPOINT
Factory number : FP 01
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • FP 01
    • Substitute for
    • FP 30
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 0.5 mm
    • Length
    • 76.0 mm
    • Ø
    • 4.85 mm
Datasheet/manual