reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE AP2-0,8 :: Tip diameter 1.5 mm, for SOLDERING STATION AP 2

Item-No.: SPITZE AP2-0,8
€0,99
Category of goods: 0


SPITZE AP2-0,8

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • AP 2-0.8
    • Substitute for
    • AP 2, ZD-99
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 1.5 mm
    • Length
    • Approx. 65 mm
    • Ø
    • 4.8 mm

Replacement soldering tip for soldering station AP 2

• 1.5 mm



Manufacturer : FIXPOINT
Factory number : 51093
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • AP 2-0.8
    • Substitute for
    • AP 2, ZD-99
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 1.5 mm
    • Length
    • Approx. 65 mm
    • Ø
    • 4.8 mm
Datasheet/manual