reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOZZLE SET :: Replacement nozzle set for hot air rework stations

Item-No.: NOZZLE SET
€19,95
Category of goods: 0


NOZZLE SET

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air nozzles
    • Modelname
    • NOZZLE SET
    • Substitute for
    • ZD-939, AT 850
    • Design
    • Nozzle set
    • Material
    • Stainless steel
  • Measures
    • Ø
    • 21.5 mm
  • Interfaces
    • Connection
    • 21,5mm
4-piece replacement nozzle set. Connection diameter 21.5 mm

Each consisting of:

1 piece, round, diameter 2.5 mm
1 piece, rectangular, 15 x 15 mm
1 piece, rectangular, 19 x 19 mm
1 piece, round, diameter 4.4 mm

Suitable for e.g. STATION ZD-939 and Station AT 850



Manufacturer : ZHONGDI
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air nozzles
    • Modelname
    • NOZZLE SET
    • Substitute for
    • ZD-939, AT 850
    • Design
    • Nozzle set
    • Material
    • Stainless steel
  • Measures
    • Ø
    • 21.5 mm
  • Interfaces
    • Connection
    • 21,5mm
Datasheet/manual