reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN ZD-552B :: Replacement desoldering gun for station ZD-987, 80W, 7P

Item-No.: KOLBEN ZD-552B
€19,95
Category of goods: 0


KOLBEN ZD-552B

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement desoldering gun
    • Modelname
    • ZD-552B
    • Substitute for
    • ZD-987
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • 7-pin
  • Power supply
    • Low-voltage input
    • 24 V DC

Replacement desoldering gun for ZD-987 station
24 V/80 W

7-pin connection; please check connection to the station!



Manufacturer : ZHONGDI
Factory number : ZD-552B
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement desoldering gun
    • Modelname
    • ZD-552B
    • Substitute for
    • ZD-987
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 24 V DC
  • Interfaces
    • Connection
    • 7-pin
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual