reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN ZD-415 :: Replacement soldering iron station ZD-912, ZD-916, ZD-917

Item-No.: KOLBEN ZD-415
€11,95
Category of goods: 0


KOLBEN ZD-415

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement soldering iron
    • Modelname
    • ZD-415
    • Substitute for
    • ZD-912, ZD-916, ZD-917
  • Power supply
    • Low-voltage input
    • 24 V DC

Replacement soldering iron for station ZD-912, ZD-916, ZD-917
24 V/60 W
4-pin port



Manufacturer : ZHONGDI
Factory number : ZD-415
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement soldering iron
    • Modelname
    • ZD-415
    • Substitute for
    • ZD-912, ZD-916, ZD-917
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual