reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FILTER ZD-987 2 :: Replacement filter for ZD-987 desoldering gun Ø 20.8 mm

Item-No.: FILTER ZD-987 2
€1,95
Category of goods: 0


FILTER ZD-987 2

  • Product Description
  • Technical information
  • General
    • Type
    • Filter
    • Modelname
    • ZD-987 2
    • Substitute for
    • ZD-987
    • Design
    • Round
  • Measures
    • Ø
    • 20.8 mm

1 unit Replacement filter Ø 20.8 mm



Manufacturer : ZHONGDI
Factory number : 79-5519
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Filter
    • Modelname
    • ZD-987 2
    • Substitute for
    • ZD-987
    • Design
    • Round
  • Measures
    • Ø
    • 20.8 mm
Datasheet/manual