reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 842ED :: Tip, chisel-shaped, ERSADUR, 3.2 mm

Item-No.: SPITZE 842ED
€10,95
Category of goods: 0


SPITZE 842ED

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 0842ED
    • Substitute for
    • Power-Tool, Multi-Pro, Multi-Sprint, Multi-TC
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 42.5 mm
    • Ø
    • 8.5 mm
    • Øinternal
    • 6.6 mm
  • Weights
    • Weight
    • 100 g

Longlife soldering tip for increased heat consumption with ERSADUR coating of the soldering stations ANANLOG 60 (0ANA60), ANANLOG 60 A (0ANA60A), ANANLOG 80 (0ANA80), ANANLOG 80 A (0ANA80A), DIGITAL 80 A (0DIG80A), DIGITAL 2000 A version with the soldering iron power tool (0DIG20A84), Multi-Pro (0930CD), Multi-Sprint (0960ED), Multi-TC (0760CD), RDS 80 (0RDS80), MICRO-CON 60 iA (0MIC60IA) with the soldering iron power tool (0840CDJ), TWIN 80 A (0TW80A) with the soldering iron ERGO tool (0680CDJ) and the no longer available MS 6000 (0MS6000) and MS 8000 (0MS8000) , ELS 8000 (0ELS80000C, 0ELS8000MC, 0ELS8000DC) as well as MS 8000 D (0MS8000D).

Coating: Continuous soldering tip
Soldering tip shape: chisel-shaped
Diameter/Width (mm): 3.20
Internal diameter shaft in mm: 6.6
Outer diameter in mm: 8.5
Total length in mm: 42.50
Weight in kg 0.100



Manufacturer : ERSA
Factory number : 0842ED
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 0842ED
    • Substitute for
    • Power-Tool, Multi-Pro, Multi-Sprint, Multi-TC
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 42.5 mm
    • Ø
    • 8.5 mm
    • Øinternal
    • 6.6 mm
  • Weights
    • Weight
    • 100 g
Datasheet/manual