reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 832BD :: Tip, pencil-shape, ERSADUR, 1.0 mm

Item-No.: SPITZE 832BD
€8,50
Category of goods: 0

SPITZE 832BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0832BDLF
    • Substitute for
    • Multi-Pro, Multi-Sprint, Multi-TC, 960ED
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 46.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 6.6 mm
  • Weights
    • Weight
    • 80 g

ERSADUR soldering tips

• Pencil point
• 1.0 mm

Suitable for following ERSA soldering iron/stations:
• Analogue 60 / 60 A
• Analogue 80 / 80 A
• Twin 80 A with Ergotool
• Dig 20 A 84
• ELS 8000 / 8000M / 8000D
• MS 6000
• MS 8000 / 8000D
• RDS-80
• Multi-Pro
• Multi-Sprint
• Multi-TC
• 960ED
• 930CD



Manufacturer : ERSA
Factory number : 0832BDLF
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0832BDLF
    • Substitute for
    • Multi-Pro, Multi-Sprint, Multi-TC, 960ED
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 46.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 6.6 mm
  • Weights
    • Weight
    • 80 g
Datasheet/manual