reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 012 BD :: ERSADUR soldering tip, 0.3 mm, pencil-point

Item-No.: SPITZE 012 BD
€4,65
Category of goods: 0


SPITZE 012 BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 0012BD
    • Substitute for
    • Mini Typ S
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.3 mm
    • Length
    • 30.0 mm
    • Ø
    • 3.0 mm
    • Øinternal
    • 2.0 mm
  • Weights
    • Weight
    • 2 g

ERSADUR soldering tip for Minityp S.

• Pencil tip
• 0.3 mm



Manufacturer : ERSA
Factory number : 0012BD
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 0012BD
    • Substitute for
    • Mini Typ S
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.3 mm
    • Length
    • 30.0 mm
    • Ø
    • 3.0 mm
    • Øinternal
    • 2.0 mm
  • Weights
    • Weight
    • 2 g
Datasheet/manual