reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-TIP PD 08L :: Soldering tip for ERSA I-tool, pointed/0.8 mm

Item-No.: I-TIP PD 08L
€14,60
Category of goods: 0

I-TIP PD 08L

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0102PDLF08L
    • Substitute for
    • i-TOOL
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 34.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 25 g

ERSA i-Tip long-lasting soldering tip range with ERSADUR-LF coating for the soldering iron i-tool in the soldering station i-CON version 0IC1000A, 0IC2000A, 0IC2000AIT, 0IC2000AC and 0IC2000AXT .Technical data: Long-lasting tip design: straight. Tip coating: LF-ERSADUR. Tip type: chisel. Tip diameter in mm: 0.8. Inside diameter in mm (Shank): 3.5. Outside diameter in mm (Shank): 5.2. Package: unit with 1 soldering tip in SB-packaging

Coating: Continuous soldering tip
Soldering tip shape: pencil
Diameter/Width (mm): 0.80
Internal diameter shaft in mm: 3.5
Outer diameter in mm: 5.2
Total length in mm: 34.50
Weight in kg 0.002



Manufacturer : ERSA
Factory number : 0102PDLF08L/SB
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0102PDLF08L
    • Substitute for
    • i-TOOL
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 34.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 25 g
Datasheet/manual