reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-TIP CD 32 :: Soldering tip for ERSA I-TOOL, chisel-shaped/3.2 mm

Item-No.: I-TIP CD 32
€9,40
Category of goods: 0

I-TIP CD 32

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0102CDLF32
    • Substitute for
    • i-TOOL
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 30.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 30 g

ERSADUR-LF soldering tip for the i-TOOL.

• Chisel-shaped
• 3.2 mm



Manufacturer : ERSA
Factory number : 0102CDLF32
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0102CDLF32
    • Substitute for
    • i-TOOL
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 30.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 30 g
Datasheet/manual