reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-TIP AD 40 :: Soldering tip for ERSA i-TOOL, angled / 4 mm

Item-No.: I-TIP AD 40
€16,20
Category of goods: 0

I-TIP AD 40

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0102ADLF40
    • Substitute for
    • i-TOOL
    • Design
    • 45° angled, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 4.0 mm
    • Length
    • 30.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 30 g

ERSADUR-LF soldering tip for the i-TOOL.

ERSA i-Tip long-lasting soldering tip range with ERSADUR-LF coating for the soldering iron i-tool in the soldering station i-CON.Technical data: Long-lasting tip design: straight. Tip coating: LF-ERSADUR. Tip type: angled. Tip diameter in mm: 4.0. Inside diameter in mm (Shank): 3.5. Outside diameter in mm (Shank): 5.2. Package: unit with 1 soldering tip

Coating: Continuous soldering tip
Soldering tip shape: angled
Diameter/Width: (mm) 4.00
Internal diameter shaft in mm: 3.5
Outer diameter in mm: 5.2
Total length in mm: 30.50
Weight in kg 0.003



Manufacturer : ERSA
Factory number : 102ADLF40/SB
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0102ADLF40
    • Substitute for
    • i-TOOL
    • Design
    • 45° angled, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 4.0 mm
    • Length
    • 30.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 30 g
Datasheet/manual