reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


662 AE :: Ersa replacement tip for ELS 8000M+VAC 6500

Item-No.: 662 AE
€6,99
Category of goods: 0


662 AE

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tip
    • Modelname
    • 0662AE
    • Substitute for
    • CT 80
    • Design
    • ELS 8000, ELS 8100
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 21.0 mm
    • Ø
    • 5.9 mm
    • Øinternal
    • 3.0 mm
  • Weights
    • Weight
    • 5 g

Replacement desoldering tips for ELS8000M and VAC6500, for solder joints with medium heat demand.

• Steel construction for long service life
• 1.2 mm



Manufacturer : ERSA
Factory number : 0662AE
Package weight : 0.0078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tip
    • Modelname
    • 0662AE
    • Substitute for
    • CT 80
    • Design
    • ELS 8000, ELS 8100
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 21.0 mm
    • Ø
    • 5.9 mm
    • Øinternal
    • 3.0 mm
  • Weights
    • Weight
    • 5 g
Datasheet/manual