reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


612 ED :: Tip for DG20A64, chisel-shaped, 3.2 mm

Item-No.: 612 ED
€22,80
Category of goods: 0

612 ED

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0612ED
    • Substitute for
    • Tech Tool
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 46.5 mm
    • Ø
    • 15.0 mm
    • Øinternal
    • 6.5 mm
  • Weights
    • Weight
    • 90 g

ERSADUR soldering tip for the Tech Tool.

• Chisel-shaped
• 3.2 mm



Manufacturer : ERSA
Factory number : 0612ED
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0612ED
    • Substitute for
    • Tech Tool
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 3.2 mm
    • Length
    • 46.5 mm
    • Ø
    • 15.0 mm
    • Øinternal
    • 6.5 mm
  • Weights
    • Weight
    • 90 g
Datasheet/manual