reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


450 MDJ :: Chip tool desoldering tweezers for DIGITAL 2000 A

Item-No.: 450 MDJ
€234,95
Category of goods: 0


450 MDJ

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tweezers
    • Modelname
    • Chip tool
    • Substitute for
    • DIGITAL 2000A
    • Design
    • Antistatic
    • Technology
    • Long-life soldering tip
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 24 V DC
  • Weights
    • Weight
    • 180 g

Chip tool desoldering tweezers for DIGITAL 2000 A version 0DIG20A45 and for the SMD soldering and desoldering station SMT 60 A (0SMT60AC)
Nominal power (W): 40
Coating: Continuous soldering tip
Anti-static design (y/n) yes
Weight in kg 0.180
Replacement heater 042100J



Manufacturer : ERSA
Factory number : 0450MDJ
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tweezers
    • Modelname
    • Chip tool
    • Substitute for
    • DIGITAL 2000A
    • Design
    • Antistatic
    • Technology
    • Long-life soldering tip
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 24 V DC
  • Weights
    • Weight
    • 180 g
Datasheet/manual