reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


422 ED :: SMD desoldering pair for SMD 8000

Item-No.: 422 ED
€32,95
Category of goods: 0


422 ED

  • Product Description
  • Technical information
  • General
    • Type
    • Pair of SMD soldering tips
    • Modelname
    • 0422ED
    • Substitute for
    • Chip tool, tweezers 40
    • Design
    • SMD 8000/tweezers 40
    • Technology
    • SMD
  • Measures
    • Width
    • 6.0 mm
    • Length
    • 82.5 mm
    • Ø
    • 4.0 mm
    • Øinternal
    • 3.0 mm
  • Weights
    • Weight
    • 6 g

SMD desoldering pair for tweezers 40.

• For SOIC 8 - 6 mm



Manufacturer : ERSA
Factory number : 0422ED
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pair of SMD soldering tips
    • Modelname
    • 0422ED
    • Substitute for
    • Chip tool, tweezers 40
    • Design
    • SMD 8000/tweezers 40
    • Technology
    • SMD
  • Measures
    • Width
    • 6.0 mm
    • Length
    • 82.5 mm
    • Ø
    • 4.0 mm
    • Øinternal
    • 3.0 mm
  • Weights
    • Weight
    • 6 g