reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


212 KD :: Tip for SMD 8000, chisel-shaped, ext. form

Item-No.: 212 KD
€16,40
Category of goods: 0


212 KD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 0212KDLF
    • Substitute for
    • TC 40, Micro Tool
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.8 mm
    • Length
    • 72.0 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 2 g

Tip for micro tool.

• Chisel-shaped
• 1.8 mm
• Extended form



Manufacturer : ERSA
Factory number : 0212KDLF/SB
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 0212KDLF
    • Substitute for
    • TC 40, Micro Tool
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.8 mm
    • Length
    • 72.0 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 2 g
Datasheet/manual