reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


212 ED :: Tip for SMD 8000, chisel-shaped 1.8 mm

Item-No.: 212 ED
€16,40
Category of goods: 0

212 ED

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0212EDLF
    • Substitute for
    • TC 40, Micro Tool
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.8 mm
    • Length
    • 72.0 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 2 g

Tip for micro tool.

• Chisel-shaped
• 1.8 mm



Manufacturer : ERSA
Factory number : 0212EDLF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 0212EDLF
    • Substitute for
    • TC 40, Micro Tool
    • Design
    • Chisel-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.8 mm
    • Length
    • 72.0 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 2 g
Datasheet/manual