reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


212 BD :: Tip for SMD 8000, pencil tip 0.4 mm

Item-No.: 212 BD
€16,40
Category of goods: 0


212 BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 212BDLF
    • Substitute for
    • TC 40, Micro Tool
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 75.0 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 3 g

Tip for micro tool.

• Pencil tip
• 0.4 mm



Manufacturer : ERSA
Factory number : 0212BDLF
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 212BDLF
    • Substitute for
    • TC 40, Micro Tool
    • Design
    • pencil-shaped, straight
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 75.0 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 3 g
Datasheet/manual