reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE S5 :: Tip S5, straight, 2.0 mm, 3 pieces

Item-No.: SPITZE S5
€4,80
Category of goods: 0


SPITZE S5

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • S 5
    • Substitute for
    • SP 15L, SI 15, SP 15N
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 44.9 mm
    • Ø
    • 3.5 mm
  • Packaging
    • Packaging
    • Pack of 3
Tip for Weller soldering iron SP15L/SI/15/SP15N

• 15 W
• Straight
• 2.0 mm



Manufacturer : WELLER
Factory number : 54313199
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • S 5
    • Substitute for
    • SP 15L, SI 15, SP 15N
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 44.9 mm
    • Ø
    • 3.5 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual