reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE MTL-1 :: Longlife tip for WELLER soldering iron WM15

Item-No.: SPITZE MTL-1
€8,30
Category of goods: 0

SPITZE MTL-1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • MT L1
    • Substitute for
    • WM 15L, WM 12L
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 2.0 mm

Replacement tip for Weller soldering iron WM 15L.

• Straight
• 2 mm
• Non-scaling



Manufacturer : WELLER
Factory number : T0054301299
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • MT L1
    • Substitute for
    • WM 15L, WM 12L
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 2.0 mm
Datasheet/manual