reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE BP11EU :: Soldering Tip for WELLER BP860CEU, chisel-shaped, 1.8 mm

Item-No.: SPITZE BP11EU
€6,85
Category of goods: 0

SPITZE BP11EU

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • BP11EU
    • Substitute for
    • BP860CEU
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.8 mm
    • Length
    • 45.3 mm
    • Ø
    • 9.9 mm
    • Øinternal
    • 4.0 mm

Replacement tip for WELLER battery soldering iron BP860CE.

• Chisel shape
• 1.8 mm



Manufacturer : WELLER
Factory number : BP11EU
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • BP11EU
    • Substitute for
    • BP860CEU
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.8 mm
    • Length
    • 45.3 mm
    • Ø
    • 9.9 mm
    • Øinternal
    • 4.0 mm
Datasheet/manual