reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE BP10EU :: Soldering tip for WELLER BP860CEU, conical, 0.8 mm

Item-No.: SPITZE BP10EU
€6,85
Category of goods: 0


SPITZE BP10EU

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • BP10EU
    • Substitute for
    • BP860CEU
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 0.8 mm

Replacement tip for WELLER battery soldering iron BP860CE.

• Conical
• 0.8 mm



Manufacturer : WELLER
Factory number : BP10EU
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • BP10EU
    • Substitute for
    • BP860CEU
    • Design
    • pencil-shaped, straight
  • Measures
    • Width
    • 0.8 mm
Datasheet/manual