reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43230 :: Tip for SI 15C, SP 80L, straight, 7.0 mm

Item-No.: SPITZE 43230
€10,60
Category of goods: 0


SPITZE 43230

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • S 38
    • Substitute for
    • SP 80L, SI 75, SP 80N, SP i81
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 7.0 mm
    • Length
    • 90.5 mm
    • Ø
    • 9.5 mm

Longlife tip for WELLER soldering iron/station for SI-75C, SP 80L.

• Straight
• 7.0 mm



Manufacturer : WELLER
Factory number : T0054323099
Package weight : 0.0225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • S 38
    • Substitute for
    • SP 80L, SI 75, SP 80N, SP i81
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 7.0 mm
    • Length
    • 90.5 mm
    • Ø
    • 9.5 mm
Datasheet/manual