reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43220 :: Tip for SI 40C, SP 40L, straight, 5.0 mm


SPITZE 43220

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • S 36
    • Substitute for
    • SP 40L, SI 40, SP 40N, SP i40
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 5.0 mm
    • Length
    • 70.5 mm
    • Ø
    • 6.3 mm

Longlife tip for WELLER soldering iron/station for SI-40C, SP 40L.

• Straight
• 5.0 mm



Manufacturer : WELLER
Factory number : T0054322099
Package weight : 0.0058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • S 36
    • Substitute for
    • SP 40L, SI 40, SP 40N, SP i40
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 5.0 mm
    • Length
    • 70.5 mm
    • Ø
    • 6.3 mm
Datasheet/manual