reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43200 :: Tip for SI 25C, straight, non-scaling, 2.0 mm

Item-No.: SPITZE 43200
€7,70
Category of goods: 0

SPITZE 43200

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • S 33
    • Substitute for
    • SI 25
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 60.3 mm
    • Ø
    • 4.5 mm

Tip for WELLER soldering iron/station for SI-25C

• Straight
• 2.0 mm
• Non-scaling



Manufacturer : WELLER
Factory number : T0054320099
Package weight : 0.0087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • S 33
    • Substitute for
    • SI 25
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long life
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 60.3 mm
    • Ø
    • 4.5 mm
Datasheet/manual