reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43132 :: Longlife tip MT1 for SP 25, straight, 0.8 mm

Item-No.: SPITZE 43132
€4,60
Category of goods: 0

SPITZE 43132

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • MT 1
    • Substitute for
    • SP 25L, SP 25N
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 0.8 mm
    • Ø
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 3

3 longlife tips for WELLER SP 25L

• 0.8 mm



Manufacturer : WELLER
Factory number : T0054313299
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • MT 1
    • Substitute for
    • SP 25L, SP 25N
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 0.8 mm
    • Ø
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual