reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43110 :: Tip for SI 120C, angled 45°, 12.5 mm

Item-No.: SPITZE 43110
€9,10
Category of goods: 0

SPITZE 43110

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 43110
    • Substitute for
    • SI 100, SI 120
    • Design
    • Chisel-shaped, curved
  • Measures
    • Width
    • 12.5 mm
    • Length
    • 110.0 mm
    • Height
    • 50.0 mm
    • Ø
    • 12.5 mm

Tip for WELLER soldering iron/station for SI-120C

• Bent
• 12.5 mm



Manufacturer : WELLER
Factory number : T0054311000
Package weight : 0.1194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 43110
    • Substitute for
    • SI 100, SI 120
    • Design
    • Chisel-shaped, curved
  • Measures
    • Width
    • 12.5 mm
    • Length
    • 110.0 mm
    • Height
    • 50.0 mm
    • Ø
    • 12.5 mm
Datasheet/manual