reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43106 :: Tip for SI 75C, straight, 9.5 mm

Item-No.: SPITZE 43106
€5,50
Category of goods: 0

SPITZE 43106

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 43106
    • Substitute for
    • SP 80L, SI 75
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 9.6 mm
    • Length
    • 76.0 mm
    • Ø
    • 9.5 mm

Tip for WELLER soldering iron/station for SI-75C

• Straight
• 9.6 mm



Manufacturer : WELLER
Factory number : T0054310629
Package weight : 0.0502 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 43106
    • Substitute for
    • SP 80L, SI 75
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 9.6 mm
    • Length
    • 76.0 mm
    • Ø
    • 9.5 mm
Datasheet/manual