reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43003 :: Tip for SI 25C, straight, 4.5 mm

Item-No.: SPITZE 43003
€1,85
Category of goods: 0


SPITZE 43003

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 43003
    • Substitute for
    • SI 25
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 4.5 mm
    • Length
    • 50.0 mm
    • Ø
    • 4.5 mm

Tip for WELLER soldering iron/station for SI-25C

• Straight
• 4.5 mm



Manufacturer : WELLER
Factory number : T0054300329
Package weight : 0.0066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 43003
    • Substitute for
    • SI 25
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 4.5 mm
    • Length
    • 50.0 mm
    • Ø
    • 4.5 mm
Datasheet/manual