reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


172 LD :: Tip for Multitip C-25, 45° bevelled

Item-No.: 172 LD
€6,99
Category of goods: 0

172 LD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 172 LD
    • Substitute for
    • Multitip 25
    • Design
    • 45° angled, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 3.5 mm
    • Length
    • 60.0 mm
    • Ø
    • 7.5 mm
    • Øinternal
    • 5.0 mm
  • Weights
    • Weight
    • 15 g

Ersadur long-life soldering tip for Multitip C-25.

• 45° bevelled



Manufacturer : ERSA
Factory number : 172LD/10
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 172 LD
    • Substitute for
    • Multitip 25
    • Design
    • 45° angled, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 3.5 mm
    • Length
    • 60.0 mm
    • Ø
    • 7.5 mm
    • Øinternal
    • 5.0 mm
  • Weights
    • Weight
    • 15 g
Datasheet/manual