reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


172 BD :: Tip for Multitip C-25, pencil shape approx. 1.1 mm

Item-No.: 172 BD
€6,99
Category of goods: 0


172 BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 172 BD
    • Substitute for
    • Multitip 25
    • Design
    • pencil-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 1.1 mm
    • Length
    • 68.0 mm
    • Ø
    • 7.5 mm
    • Øinternal
    • 5.0 mm
  • Weights
    • Weight
    • 15 g

Ersadur long-life soldering tip for Multitip C-25.

• Pencil tip, approx. 1.1 mm



Manufacturer : ERSA
Factory number : 0172BD/10
Package weight : 0.0117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 172 BD
    • Substitute for
    • Multitip 25
    • Design
    • pencil-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 1.1 mm
    • Length
    • 68.0 mm
    • Ø
    • 7.5 mm
    • Øinternal
    • 5.0 mm
  • Weights
    • Weight
    • 15 g
Datasheet/manual