reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


162 KD :: Tip for Multitip C 15 and TIP 260, chisel-shaped

Item-No.: 162 KD
€6,99
Category of goods: 0


162 KD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 162 KD
    • Substitute for
    • Multitip 15, TIP 260
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 55.0 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 4.5 mm
  • Weights
    • Weight
    • 8 g

Ersadur long-life soldering tip for Multitip C-15 and TIP 260.

• Chisel-shaped, approx. 2 mm



Manufacturer : ERSA
Factory number : 0162KD/10
Package weight : 0.0056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • 162 KD
    • Substitute for
    • Multitip 15, TIP 260
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 55.0 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 4.5 mm
  • Weights
    • Weight
    • 8 g
Datasheet/manual