reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


132 KD :: Tip for the Multitip 900, chisel-shaped 1.6 mm


132 KD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 132 KD
    • Substitute for
    • Multitip 08
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 46.0 mm
    • Ø
    • 5.5 mm
    • Øinternal
    • 4.0 mm
  • Weights
    • Weight
    • 4 g

ERSADUR Long-life soldering tip for Multitip 900.

• Chisel-shaped, 1.6 mm



Manufacturer : ERSA
Factory number : 132KD/SB
Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 132 KD
    • Substitute for
    • Multitip 08
    • Design
    • Chisel-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 46.0 mm
    • Ø
    • 5.5 mm
    • Øinternal
    • 4.0 mm
  • Weights
    • Weight
    • 4 g
Datasheet/manual