reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


032 BD :: Tip for ERSA 330/340, pencil-shaped, 1.1 mm

Item-No.: 032 BD
€5,55
Category of goods: 0

032 BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 032 BD
    • Substitute for
    • Ersa 30 S (30 watts), ERSA 30 S (40 watts)
    • Design
    • pencil-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 1.1 mm
    • Length
    • 68.0 mm
    • Ø
    • 5.0 mm
    • Øinternal
    • 5.0 mm
  • Weights
    • Weight
    • 10 g

Ersadur long-life soldering tip for ERSA 330/340

• Pencil tip, approx. 1.1 mm



Manufacturer : ERSA
Factory number : 0032BD/10
Package weight : 0.0104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 032 BD
    • Substitute for
    • Ersa 30 S (30 watts), ERSA 30 S (40 watts)
    • Design
    • pencil-shaped, straight
    • Technology
    • Long-life soldering tip
  • Measures
    • Width
    • 1.1 mm
    • Length
    • 68.0 mm
    • Ø
    • 5.0 mm
    • Øinternal
    • 5.0 mm
  • Weights
    • Weight
    • 10 g
Datasheet/manual