reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL 05 ERSATZ :: Replacement lamp - PL 9W 2G7

Item-No.: LL 05 ERSATZ
€3,15
Category of goods: 1 = discountable

LL 05 ERSATZ

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement lamps
    • Technology
    • 9 W PL
    • Design
    • For LL05W
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Light current
    • 580 lm
    • Nominal capacity
    • 9 W
    • Average rated life
    • 5000 h
    • Nominal capacity
    • 9 W
    • Average rated life
    • 5000 h
    • Switching Cycles
    • 10000
    • Color temperature
    • 6400 K
    • Lead time
    • 0.01 s
    • Dimmable
    • No
    • Length
    • 150 mm
    • Duration of life
    • 5000 h
    • Ignition time
    • 0.5 s
    • Color rendering
    • 80 Ra
  • Electrical values
    • Nominal voltage
    • 230 VAC

Replacement fluorescent lamp for magnifying glass lamp LL 05 W

Nominal ratings: 9 W/230 V
Colour: cool white
Colour temperature: > 6400 K
Energy consumption Ec: 9 kWh/1000 h
Intensity: 510 lm
Power consumption: 9 W
Weight: 30 g
Dimensions: 12.5 x 2.5 x 1.4 cm

Special bulb, only for use in work lamps, not suitable for room lighting!



Manufacturer : VELLEMAN
Factory number : LAMP09PL/2
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement lamps
    • Technology
    • 9 W PL
    • Design
    • For LL05W
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Light current
    • 580 lm
    • Nominal capacity
    • 9 W
    • Average rated life
    • 5000 h
    • Nominal capacity
    • 9 W
    • Average rated life
    • 5000 h
    • Switching Cycles
    • 10000
    • Color temperature
    • 6400 K
    • Lead time
    • 0.01 s
    • Dimmable
    • No
    • Length
    • 150 mm
    • Duration of life
    • 5000 h
    • Ignition time
    • 0.5 s
    • Color rendering
    • 80 Ra
  • Electrical values
    • Nominal voltage
    • 230 VAC
Datasheet/manual